


885012007077 | |
|---|---|
DigiKey Part Number | 732-12224-2-ND - Tape & Reel (TR) 732-12224-1-ND - Cut Tape (CT) 732-12224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007077 |
Description | CAP CER 15PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05800 € | 0,58 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03490 € | 3,49 € |
| 500 | 0,02574 € | 12,87 € |
| 1.000 | 0,02297 € | 22,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01791 € | 71,64 € |
| 8.000 | 0,01644 € | 131,52 € |
| 12.000 | 0,01571 € | 188,52 € |
| 20.000 | 0,01489 € | 297,80 € |
| 28.000 | 0,01442 € | 403,76 € |
| 40.000 | 0,01396 € | 558,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

