



885012007067 | |
|---|---|
DigiKey Part Number | 732-7584-2-ND - Tape & Reel (TR) 732-7584-1-ND - Cut Tape (CT) 732-7584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007067 |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007067 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,05018 € | 25,09 € |
| 1.000 | 0,04541 € | 45,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03766 € | 112,98 € |
| 6.000 | 0,03493 € | 209,58 € |
| 9.000 | 0,03356 € | 302,04 € |
| 15.000 | 0,03205 € | 480,75 € |
| 21.000 | 0,03116 € | 654,36 € |
| 30.000 | 0,03031 € | 909,30 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |



