1500 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007022

DigiKey Part Number
732-12253-2-ND - Tape & Reel (TR)
732-12253-1-ND - Cut Tape (CT)
732-12253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007022
Description
CAP CER 1500PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06500 €0,65 €
500,04580 €2,29 €
1000,03980 €3,98 €
5000,02962 €14,81 €
1.0000,02651 €26,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02080 €83,20 €
8.0000,01915 €153,20 €
12.0000,01833 €219,96 €
20.0000,01741 €348,20 €
28.0000,01688 €472,64 €
40.0000,01637 €654,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €