


885012006079 | |
|---|---|
DigiKey Part Number | 732-12042-2-ND - Tape & Reel (TR) 732-12042-1-ND - Cut Tape (CT) 732-12042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006079 |
Description | CAP CER 100PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02550 € | 2,55 € |
| 500 | 0,01856 € | 9,28 € |
| 1.000 | 0,01644 € | 16,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01263 € | 50,52 € |
| 8.000 | 0,01151 € | 92,08 € |
| 12.000 | 0,01095 € | 131,40 € |
| 20.000 | 0,01033 € | 206,60 € |
| 28.000 | 0,00996 € | 278,88 € |
| 40.000 | 0,00961 € | 384,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


