



885012006047 | |
|---|---|
DigiKey Part Number | 732-7789-2-ND - Tape & Reel (TR) 732-7789-1-ND - Cut Tape (CT) 732-7789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006047 |
Description | CAP CER 2.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01770 € | 1,77 € |
| 500 | 0,01268 € | 6,34 € |
| 1.000 | 0,01114 € | 11,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00881 € | 35,24 € |
| 8.000 | 0,00796 € | 63,68 € |
| 12.000 | 0,00754 € | 90,48 € |
| 20.000 | 0,00707 € | 141,40 € |
| 28.000 | 0,00680 € | 190,40 € |
| 40.000 | 0,00654 € | 261,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


