22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005027

DigiKey Part Number
732-7443-2-ND - Tape & Reel (TR)
732-7443-1-ND - Cut Tape (CT)
732-7443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005027
Description
CAP CER 22PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.638
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
500,01220 €0,61 €
1000,01030 €1,03 €
5000,00720 €3,60 €
1.0000,00624 €6,24 €
2.5000,00524 €13,10 €
5.0000,00464 €23,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00395 €39,50 €
20.0000,00357 €71,40 €
30.0000,00337 €101,10 €
50.0000,00316 €158,00 €
70.0000,00304 €212,80 €
100.0000,00292 €292,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €