1000 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005018

DigiKey Part Number
732-7434-2-ND - Tape & Reel (TR)
732-7434-1-ND - Cut Tape (CT)
732-7434-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005018
Description
CAP CER 1000PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.488
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
500,03480 €1,74 €
1000,03000 €3,00 €
5000,02206 €11,03 €
1.0000,01960 €19,60 €
2.5000,01703 €42,58 €
5.0000,01548 €77,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01353 €135,30 €
20.0000,01253 €250,60 €
30.0000,01203 €360,90 €
50.0000,01147 €573,50 €
70.0000,01115 €780,50 €
100.0000,01084 €1.084,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €