
875075955001 | |
|---|---|
DigiKey Part Number | 732-11987-2-ND - Tape & Reel (TR) 732-11987-1-ND - Cut Tape (CT) 732-11987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075955001 |
Description | CAP ALUM POLY 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 55mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075955001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 50 | 2,75380 € | 137,69 € |
| 100 | 2,37370 € | 237,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,96555 € | 786,22 € |
| 800 | 1,74734 € | 1.397,87 € |
| 1.200 | 1,57245 € | 1.886,94 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,77910 € |



