330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870235374006

DigiKey Part Number
732-6346-1-ND - Cut Tape (CT)
732-6346-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
870235374006
Description
CAP ALUM POLY 330UF 20% 16V TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
870235374006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Würth Elektronik
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
330 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
9mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 733
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,41000 €1,41 €
501,20520 €60,26 €
1001,04960 €104,96 €
2500,93320 €233,30 €
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,81675 €653,40 €
1.6000,77766 €1.244,26 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,64970 €