
870135374005 | |
|---|---|
DigiKey Part Number | 732-6363-1-ND - Cut Tape (CT) 732-6363-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135374005 |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135374005 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 330 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 50 | 1,15500 € | 57,75 € |
| 100 | 1,00540 € | 100,54 € |
| 250 | 0,89408 € | 223,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,78191 € | 625,53 € |
| 1.600 | 0,74536 € | 1.192,58 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |


