
870055975002 | |
|---|---|
DigiKey Part Number | 732-11984-1-ND - Cut Tape (CT) 732-11984-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870055975002 |
Description | CAP ALUM POLY 22UF 20% 100V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870055975002 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 22 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 50 | 2,12820 € | 106,41 € |
| 100 | 1,83490 € | 183,49 € |
| 250 | 1,65220 € | 413,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,46778 € | 880,67 € |
| 1.200 | 1,32075 € | 1.584,90 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,92500 € |


