


865090368008 | |
|---|---|
DigiKey Part Number | 732-13322-2-ND - Tape & Reel (TR) 732-13322-1-ND - Cut Tape (CT) 732-13322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865090368008 |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865090368008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 20 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.118" Dia (3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.130" L x 0.130" W (3.30mm x 3.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,22860 € | 22,86 € |
| 500 | 0,20908 € | 104,54 € |
| 1.000 | 0,19038 € | 190,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15638 € | 312,76 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

