


865080540001 | |
|---|---|
DigiKey Part Number | 732-8500-2-ND - Tape & Reel (TR) 732-8500-1-ND - Cut Tape (CT) 732-8500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080540001 |
Description | CAP ALUM 3.3UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080540001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 47.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Impedance | 2.8 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10590 € | 10,59 € |
| 250 | 0,09380 € | 23,45 € |
| 500 | 0,08176 € | 40,88 € |
| 1.000 | 0,07831 € | 78,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07518 € | 150,36 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

