10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060743002

DigiKey Part Number
732-865060743002TR-ND - Tape & Reel (TR)
732-865060743002CT-ND - Cut Tape (CT)
732-865060743002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060743002
Description
CAP ALUM 10UF 20% 63V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD
Datasheet
 Datasheet
EDA/CAD Models
865060743002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
47.2 mA @ 120 Hz
Ripple Current @ High Frequency
80 mA @ 100 kHz
Impedance
1.5 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,36800 €3,68 €
200,32600 €6,52 €
1000,21860 €21,86 €
5000,18244 €91,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13219 €132,19 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €