


860160472006 | |
|---|---|
DigiKey Part Number | 732-9506-1-ND - Cut Tape (CT) 732-9506-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160472006 |
Description | CAP ALUM 39UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160472006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90.48 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174 mA @ 100 kHz | |
Impedance | 1.5 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,10590 € | 10,59 € |
| 250 | 0,09380 € | 23,45 € |
| 500 | 0,08176 € | 40,88 € |
| 1.000 | 0,07831 € | 78,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07518 € | 150,36 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

