


860080474011 | |
|---|---|
DigiKey Part Number | 732-9027-1-ND - Cut Tape (CT) 732-9027-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080474011 |
Description | CAP ALUM 270UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080474011 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 63 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V271MPD | Nichicon | 1.125 | 493-16990-ND | 0,81000 € | Parametric Equivalent |
| UPA1V271MPD1TA | Nichicon | 1.000 | 493-UPA1V271MPD1TACT-ND | 0,81000 € | Parametric Equivalent |
| UPA1V271MPD1TD | Nichicon | 693 | 493-4919-1-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,22780 € | 22,78 € |
| 250 | 0,20228 € | 50,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,17678 € | 141,42 € |
| 1.600 | 0,16913 € | 270,61 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |


