


860020680030 | |
|---|---|
DigiKey Part Number | 732-8876-1-ND - Cut Tape (CT) 732-8876-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020680030 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020680030 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.53 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.9584 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1H222 | Panasonic Industry | 155 | P15152-ND | 14,76000 € | Parametric Equivalent |
| MAL214831222E3 | Vishay Beyschlag/Draloric/BC Components | 896 | 56-MAL214831222E3CT-ND | 15,64000 € | Parametric Equivalent |
| MAL214851222E3 | Vishay Beyschlag/Draloric/BC Components | 118 | MAL214851222E3-ND | 14,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 50 | 2,83100 € | 141,55 € |
| 100 | 2,46640 € | 246,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,19188 € | 547,97 € |
| 500 | 1,91822 € | 959,11 € |
| 1.250 | 1,82729 € | 2.284,11 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,88440 € |

