


860020680028 | |
|---|---|
DigiKey Part Number | 732-8874-1-ND - Cut Tape (CT) 732-8874-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020680028 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020680028 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.664 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215031152E3 | Vishay Beyschlag/Draloric/BC Components | 2.606 | 56-MAL215031152E3CT-ND | 4,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 50 | 1,81800 € | 90,90 € |
| 100 | 1,58340 € | 158,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,40744 € | 351,86 € |
| 500 | 1,23150 € | 615,75 € |
| 1.250 | 1,17286 € | 1.466,08 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,49210 € |

