


860010680026 | |
|---|---|
DigiKey Part Number | 732-8678-1-ND - Cut Tape (CT) 732-8678-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010680026 |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010680026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.848 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.36544 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 50 | 1,73320 € | 86,66 € |
| 100 | 1,50950 € | 150,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,28720 € | 321,80 € |
| 500 | 1,12690 € | 563,45 € |
| 1.250 | 1,07403 € | 1.342,54 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,37510 € |


