


860010672009 | |
|---|---|
DigiKey Part Number | 732-8661-1-ND - Cut Tape (CT) 732-8661-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010672009 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010672009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 122.4 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ10MTA5X11 | Rubycon | 2 | 1189-50YXJ10MTA5X11CT-ND | 0,20000 € | Direct |
| ECA-2AM100B | Panasonic Industry | 3.819 | P19556CT-ND | 0,23000 € | Direct |
| 63YXF10MEFCT15X11 | Rubycon | 29.944 | 1189-3783-1-ND | 0,20000 € | Upgrade |
| 63YXF10MEFCTA5X11 | Rubycon | 5.790 | 1189-3784-1-ND | 0,21000 € | Upgrade |
| EEU-EB1H100SB | Panasonic Industry | 4.941 | P19606CT-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 50 | 0,08500 € | 4,25 € |
| 100 | 0,07480 € | 7,48 € |
| 250 | 0,06628 € | 16,57 € |
| 500 | 0,05780 € | 28,90 € |
| 1.000 | 0,05439 € | 54,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05440 € | 108,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |


