


860010573006 | |
|---|---|
DigiKey Part Number | 732-8736-1-ND - Cut Tape (CT) 732-8736-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010573006 |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010573006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 198 mA @ 120 Hz | |
Ripple Current @ High Frequency | 302.94 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 50 | 0,09900 € | 4,95 € |
| 100 | 0,08610 € | 8,61 € |
| 250 | 0,07660 € | 19,15 € |
| 500 | 0,06712 € | 33,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06031 € | 90,47 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


