25 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831056218

DigiKey Part Number
732-831056218TR-ND - Tape & Reel (TR)
732-831056218CT-ND - Cut Tape (CT)
732-831056218DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
831056218
Description
XTAL OSC XO 25.0000MHZ CMOS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
831056218 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,40300 €14,03 €
501,36840 €68,42 €
1001,19620 €119,62 €
5001,13600 €568,00 €
1.0000,95527 €955,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,81792 €2.453,76 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,70820 €