
830108208409 | |
|---|---|
DigiKey Part Number | 1923-830108208409TR-ND - Tape & Reel (TR) 1923-830108208409CT-ND - Cut Tape (CT) 1923-830108208409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830108208409 |
Description | WE-XTAL QUARTZ CRYSTAL 27.0 MHZ; |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830108208409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,49220 € | 24,61 € |
| 100 | 0,46990 € | 46,99 € |
| 500 | 0,43632 € | 218,16 € |
| 1.000 | 0,40276 € | 402,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34369 € | 1.031,07 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

