
830105961309 | |
|---|---|
DigiKey Part Number | 1923-830105961309TR-ND - Tape & Reel (TR) 1923-830105961309CT-ND - Cut Tape (CT) 1923-830105961309DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830105961309 |
Description | WE-XTAL QUARTZ CRYSTAL 14.318180 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830105961309 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.31818 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,46300 € | 4,63 € |
| 50 | 0,44300 € | 22,15 € |
| 100 | 0,42280 € | 42,28 € |
| 500 | 0,39260 € | 196,30 € |
| 1.000 | 0,36238 € | 362,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30601 € | 918,03 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |








