
830033580 | |
|---|---|
DigiKey Part Number | 1923-830033580TR-ND - Tape & Reel (TR) 1923-830033580CT-ND - Cut Tape (CT) 1923-830033580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830033580 |
Description | WE-XTAL QUARTZ CRYSTAL 12.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830033580 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,23840 € | 11,92 € |
| 100 | 0,21170 € | 21,17 € |
| 500 | 0,20138 € | 100,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16276 € | 162,76 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

