
830003058 | |
|---|---|
DigiKey Part Number | 732-830003058TR-ND - Tape & Reel (TR) 732-830003058CT-ND - Cut Tape (CT) 732-830003058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830003058 |
Description | WE-XTAL QUARTZ CRYSTAL 3.579545 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.579545 MHz ±30ppm Crystal 16pF 300 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830003058 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36100 € | 3,61 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,28920 € | 28,92 € |
| 500 | 0,27884 € | 139,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23959 € | 239,59 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

