82401646 - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

829993STICK

DigiKey Part Number
732-11368-ND
Manufacturer
Manufacturer Product Number
829993STICK
Description
EVAL BOARD FOR 82401646
Customer Reference
Detailed Description
82401646 - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Circuit Protection
Function
Electrostatic Discharge (ESD)
Embedded
-
Utilized IC / Part
82401646
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,34000 €18,34 €
515,48200 €77,41 €
Manufacturers Standard Package
Unit Price without VAT:18,34000 €
Unit Price with VAT:21,45780 €