
82550300 | |
|---|---|
DigiKey Part Number | 732-13305-2-ND - Tape & Reel (TR) 732-13305-1-ND - Cut Tape (CT) 732-13305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82550300 |
Description | VARISTOR 47V 100A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82550300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 43.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,56600 € | 5,66 € |
| 50 | 0,51460 € | 25,73 € |
| 100 | 0,46820 € | 46,82 € |
| 500 | 0,42428 € | 212,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33708 € | 1.348,32 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

