


824550511 | |
|---|---|
DigiKey Part Number | 732-9928-2-ND - Tape & Reel (TR) 732-9928-1-ND - Cut Tape (CT) 732-9928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550511 |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 36.4A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550511 Models |
Category | Voltage - Clamping (Max) @ Ipp 82.4V |
Mfr | Current - Peak Pulse (10/1000µs) 36.4A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 59.7V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,34800 € | 13,48 € |
| 100 | 1,20770 € | 120,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05558 € | 527,79 € |
| 1.000 | 0,89920 € | 899,20 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |




