


824550401 | |
|---|---|
DigiKey Part Number | 732-9925-2-ND - Tape & Reel (TR) 732-9925-1-ND - Cut Tape (CT) 732-9925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550401 |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V (Max) | |
Voltage - Breakdown (Min) | 46.75V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 1,36500 € | 13,65 € |
| 100 | 1,22290 € | 122,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02612 € | 513,06 € |
| 1.000 | 0,87409 € | 874,09 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,73160 € |

