



82400274 | |
|---|---|
DigiKey Part Number | 732-4475-2-ND - Tape & Reel (TR) 732-4475-1-ND - Cut Tape (CT) 732-4475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82400274 |
Description | TVS DIODE 5VWM 9VC SC706 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | 82400274 Models |
Category | Voltage - Clamping (Max) @ Ipp 9V |
Mfr | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Operating Temperature -55°C ~ 85°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,85900 € | 8,59 € |
| 50 | 0,80180 € | 40,09 € |
| 100 | 0,74450 € | 74,45 € |
| 500 | 0,65794 € | 328,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57228 € | 1.716,84 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |












