Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82380180121

DigiKey Part Number
732-82380180121TR-ND - Tape & Reel (TR)
732-82380180121CT-ND - Cut Tape (CT)
732-82380180121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82380180121
Description
ESD SUPPRESSOR ARRAY 0612; 18VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Varistor 4 Circuit Surface Mount, MLCV 0612 (1632 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82380180121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
18 V
Energy
-
Number of Circuits
4
Capacitance @ Frequency
120 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0612 (1632 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.592
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,92000 €3,92 €
102,59000 €25,90 €
1001,83440 €183,44 €
5001,69990 €849,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,47639 €4.429,17 €
Manufacturers Standard Package
Unit Price without VAT:3,92000 €
Unit Price with VAT:4,58640 €