
820572501 | |
|---|---|
DigiKey Part Number | 732-13288-2-ND - Tape & Reel (TR) 732-13288-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820572501 |
Description | VARISTOR 39V 250A DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 820572501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 250 A | |
Energy | 2.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1820 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,60700 € | 6,07 € |
| 50 | 0,55160 € | 27,58 € |
| 100 | 0,50090 € | 50,09 € |
| 500 | 0,45526 € | 227,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,39822 € | 597,33 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

