
820556001 | |
|---|---|
DigiKey Part Number | 732-820556001TR-ND - Tape & Reel (TR) 732-820556001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820556001 |
Description | VARISTOR 100V 400A DISC 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | 820556001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 400 A | |
Energy | 3.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 260 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,34300 € | 3,43 € |
| 20 | 0,30900 € | 6,18 € |
| 100 | 0,23460 € | 23,46 € |
| 500 | 0,22224 € | 111,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22224 € | 333,36 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

