
820554001 | |
|---|---|
DigiKey Part Number | 732-13284-2-ND - Tape & Reel (TR) 732-13284-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820554001 |
Description | VARISTOR 68V 100A DISC 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | 820554001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 100 A | |
Energy | 2.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,55600 € | 5,56 € |
| 50 | 0,50520 € | 25,26 € |
| 100 | 0,46040 € | 46,04 € |
| 500 | 0,41740 € | 208,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,35525 € | 532,88 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,70200 € |

