
820415511B | |
|---|---|
DigiKey Part Number | 732-820415511B-ND |
Manufacturer | |
Manufacturer Product Number | 820415511B |
Description | VARISTOR 910V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | 820415511B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 3.5 kA | |
Energy | 127J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 95 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98500 € | 9,85 € |
| 50 | 0,81620 € | 40,81 € |
| 100 | 0,74440 € | 74,44 € |
| 500 | 0,70638 € | 353,19 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,57950 € |


