
78631452070 | |
|---|---|
DigiKey Part Number | 732-78631452070TR-ND - Tape & Reel (TR) 732-78631452070CT-ND - Cut Tape (CT) 732-78631452070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631452070 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold |
Datasheet | Datasheet |
EDA/CAD Models | 78631452070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.177" (4.50mm) | |
Height | 0.276" (7.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,50900 € | 15,09 € |
| 50 | 1,40620 € | 70,31 € |
| 100 | 1,36940 € | 136,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11878 € | 1.118,78 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 1,97730 € |

