68 µH Shielded Wirewound Inductor 1.12 A 290mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

784787680

DigiKey Part Number
732-784787680TR-ND - Tape & Reel (TR)
732-784787680CT-ND - Cut Tape (CT)
732-784787680DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784787680
Description
FIXED IND 68UH 1.12A 290 MOHM
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
68 µH Shielded Wirewound Inductor 1.12 A 290mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784787680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±25%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.5MHz
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,73400 €17,34 €
501,60500 €80,25 €
1001,54130 €154,13 €
2501,48624 €371,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,24938 €1.249,38 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,26980 €