
78439344047 | |
|---|---|
DigiKey Part Number | 732-78439344047TR-ND - Tape & Reel (TR) 732-78439344047CT-ND - Cut Tape (CT) 732-78439344047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78439344047 |
Description | FIXED IND 4.7UH 4.7A 31 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.7 A 31mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78439344047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,59900 € | 25,99 € |
| 50 | 2,40100 € | 120,05 € |
| 100 | 2,22900 € | 222,90 € |
| 500 | 2,00142 € | 1.000,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63514 € | 1.635,14 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,31110 € |


