


78438357018 | |
|---|---|
DigiKey Part Number | 732-11740-2-ND - Tape & Reel (TR) 732-11740-1-ND - Cut Tape (CT) 732-11740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438357018 |
Description | FIXED IND 1.8UH 5.8A 21 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 5.8 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 78438357018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4030 | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,62900 € | 16,29 € |
| 50 | 1,55680 € | 77,84 € |
| 100 | 1,43460 € | 143,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,03190 € | 722,33 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,94220 € |

