
784383560047HT | |
|---|---|
DigiKey Part Number | 732-784383560047HTTR-ND - Tape & Reel (TR) 732-784383560047HTCT-ND - Cut Tape (CT) 732-784383560047HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784383560047HT |
Description | FIXED IND 470NH 8.5A 8.1 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 8.5 A 8.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784383560047HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 83MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,66900 € | 16,69 € |
| 20 | 1,51700 € | 30,34 € |
| 100 | 1,36660 € | 136,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,09055 € | 1.090,55 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,24640 € |


