



78438333047 | |
|---|---|
DigiKey Part Number | 732-78438333047TR-ND - Tape & Reel (TR) 732-78438333047CT-ND - Cut Tape (CT) 732-78438333047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438333047 |
Description | FIXED IND 4.7UH 900MA 409 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 900 mA 409mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438333047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 409mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3010 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,26900 € | 12,69 € |
| 25 | 1,17400 € | 29,35 € |
| 50 | 1,10680 € | 55,34 € |
| 100 | 1,04360 € | 104,36 € |
| 250 | 0,96548 € | 241,37 € |
| 500 | 0,91042 € | 455,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,24257 € | 1.242,57 € |
| 3.000 | 1,08477 € | 3.254,31 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,80180 € |


