3.3 µH Shielded Molded Inductor 1.25 A 264mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Molded Inductor 1.25 A 264mOhm Max 1008 (2520 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

78438323033

DigiKey Part Number
732-6915-2-ND - Tape & Reel (TR)
732-6915-1-ND - Cut Tape (CT)
732-6915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438323033
Description
FIXED IND 3.3UH 1.25A 264 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 1.25 A 264mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
78438323033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Shielded
DC Resistance (DCR)
264mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2510
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.459
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,76000 €1,76 €
501,66360 €83,18 €
2501,50004 €375,01 €
5001,38728 €693,64 €
1.0001,29434 €1.294,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,08477 €3.254,31 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,05920 €