


7843832 | |
|---|---|
DigiKey Part Number | 732-10167-ND |
Manufacturer | |
Manufacturer Product Number | 7843832 |
Description | SMD POWER INDUCTORS WE-MAIA - 25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 170 Pieces (17 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Category | Material - Core Iron Alloy |
Manufacturer Würth Elektronik | Quantity 170 Pieces (17 Values - 10 Each) |
Series | Inductance Range 330nH ~ 10µH |
Packaging Case | Mounting Type Surface Mount |
Part Status Active | Packages Included Non-Standard SMD |
Kit Type Fixed | Grade Automotive |
Style Molded | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,30000 € | 114,30 € |
| Unit Price without VAT: | 114,30000 € |
|---|---|
| Unit Price with VAT: | 133,73100 € |
| Part Number | Description | Quantity |
|---|---|---|
| 78438323033 | FIXED IND 3.3UH 1.25A 264 MOHM | 10 |
| 78438323047 | FIXED IND 4.7UH 940MA 388 MOHM | 10 |
| 78438323010 | FIXED IND 1UH 2.5A 75 MOHM SMD | 10 |
| 78438323022 | FIXED IND 2.2UH 1.3A 176 MOHM | 10 |
| 78438323100 | FIXED IND 10UH 600MA 843 MOHM | 10 |

