
784373460150 | |
|---|---|
DigiKey Part Number | 732-784373460150TR-ND - Tape & Reel (TR) 732-784373460150CT-ND - Cut Tape (CT) 732-784373460150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784373460150 |
Description | FIXED IND 15UH 3.3A 108 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 3.3 A 108mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784373460150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 108mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 2,04800 € | 20,48 € |
| 100 | 1,75560 € | 175,56 € |
| 500 | 1,54048 € | 770,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47886 € | 1.478,86 € |
| 2.000 | 1,22275 € | 2.445,50 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,85480 € |

