
782965601 | |
|---|---|
DigiKey Part Number | 732-782965601TR-ND - Tape & Reel (TR) 732-782965601CT-ND - Cut Tape (CT) 732-782965601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782965601 |
Description | FERRITE BEAD 600 OHM 1812 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782965601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 50 | 0,49480 € | 24,74 € |
| 100 | 0,47250 € | 47,25 € |
| 500 | 0,45010 € | 225,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40978 € | 409,78 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

