Hinged (Snap On), Key Required Free Hanging Ferrite Core 316Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.921" W x 0.709" H (23.40mm x 18.00mm) Length 1.618" (41.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On), Key Required Free Hanging Ferrite Core 316Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.921" W x 0.709" H (23.40mm x 18.00mm) Length 1.618" (41.10mm)
782711xx_Gray_View2

78271111

DigiKey Part Number
732-78271111-ND
Manufacturer
Manufacturer Product Number
78271111
Description
FERRITE CORE 316 OHM HINGED 5MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 316Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.921" W x 0.709" H (23.40mm x 18.00mm) Length 1.618" (41.10mm)
Datasheet
 Datasheet
EDA/CAD Models
78271111 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
316Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
NIZn
Series
Inner Dimension
0.197" Dia (5.00mm)
Packaging
Tray
Outer Dimension
0.921" W x 0.709" H (23.40mm x 18.00mm)
Part Status
Active
Ratings
AEC-Q200
Type
Round
Mounting Type
Free Hanging
Design
Hinged (Snap On), Key Required
Length
1.618" (41.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74271111Würth Elektronik14.225732-3996-ND3,92000 €Parametric Equivalent
74271111SWürth Elektronik3.153732-3629-ND4,61000 €Parametric Equivalent
78271111SWürth Elektronik118732-78271111S-ND4,60000 €Parametric Equivalent
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,60000 €4,60 €
104,24100 €42,41 €
193,91789 €74,44 €
383,49316 €132,74 €
763,17013 €240,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,38200 €