


782633620 | |
|---|---|
DigiKey Part Number | 732-6702-2-ND - Tape & Reel (TR) 732-6702-1-ND - Cut Tape (CT) 732-6702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782633620 |
Description | FERRITE BEAD 62 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2.5A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782633620 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 62 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,15922 € | 79,61 € |
| 1.000 | 0,14372 € | 143,72 € |
| 2.000 | 0,13426 € | 268,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07436 € | 297,44 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


