


782632121 | |
|---|---|
DigiKey Part Number | 732-6698-2-ND - Tape & Reel (TR) 732-6698-1-ND - Cut Tape (CT) 732-6698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782632121 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782632121 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 200mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.039" (1.00mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17080 € | 17,08 € |
| 500 | 0,15724 € | 78,62 € |
| 1.000 | 0,14193 € | 141,93 € |
| 2.000 | 0,13259 € | 265,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07649 € | 305,96 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |



