Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 200mOhm DC Resistance (DCR) - Parallel 1.6 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76889440100

DigiKey Part Number
732-76889440100TR-ND - Tape & Reel (TR)
732-76889440100CT-ND - Cut Tape (CT)
732-76889440100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
76889440100
Description
INDUCTOR ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 200mOhm DC Resistance (DCR) - Parallel 1.6 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
76889440100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Tolerance
±20%
Current Rating - Parallel
1.6 A
Current Saturation - Parallel
3 A
DC Resistance (DCR) - Parallel
200mOhm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.073
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,45500 €14,55 €
1001,19640 €119,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,21200 €1.212,00 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,07090 €